Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0500104MET | |
|---|---|
DigiKey Part Number | 0805Y0500104MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104MET |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500104JET | Knowles Syfer | 0 | 0805Y0500104JET-ND | kr.5.69922 | Upgrade |
| 0805Y0500104KET | Knowles Syfer | 5.955 | 1608-0805Y0500104KETCT-ND | kr.11.86000 | Upgrade |
| 0805Y0500104KST | Knowles Syfer | 7.754 | 1608-0805Y0500104KSTCT-ND | kr.5.83000 | Upgrade |
| 0805Y0500104KSTM01 | Knowles Syfer | 119 | 1608-1311-1-ND | kr.6.15000 | Upgrade |
| 0805Y0630104JET | Knowles Syfer | 0 | 0805Y0630104JET-ND | kr.5.69922 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.18679 | kr.12,560.37 |
| Unit Price without VAT: | kr.4.18679 |
|---|---|
| Unit Price with VAT: | kr.5.23349 |






