0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104K5RACAUTO

DigiKey Part Number
399-6995-2-ND - Tape & Reel (TR)
399-6995-1-ND - Cut Tape (CT)
399-6995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104K5RACAUTO
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.51500kr.15.15
50kr.1.11840kr.55.92
100kr.0.99660kr.99.66
500kr.0.79124kr.395.62
1.000kr.0.72783kr.727.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63273kr.2,530.92
8.000kr.0.59742kr.4,779.36
12.000kr.0.57974kr.6,956.88
20.000kr.0.56013kr.11,202.60
28.000kr.0.54867kr.15,362.76
40.000kr.0.53765kr.21,506.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500