0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500104KST

DigiKey Part Number
1608-0805Y0500104KSTTR-ND - Tape & Reel (TR)
1608-0805Y0500104KSTCT-ND - Cut Tape (CT)
1608-0805Y0500104KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500104KST
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500104KST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X104K5RACAUTOKEMET35.846399-6995-1-NDkr.2.54000Direct
CEU4J2X7R1H104K125AETDK63.515445-7856-1-NDkr.1.84000Direct
CGA4J2X7R1H104K125AETDK5.450445-15959-1-NDkr.1.59000Direct
C0805X104K1RACAUTOKEMET28.510399-11601-1-NDkr.3.04000Upgrade
CGA4J2X7R2A104K125AETDK315.870445-15961-1-NDkr.1.84000Upgrade
In-Stock: 7.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.68400kr.36.84
50kr.2.84800kr.142.40
100kr.2.58930kr.258.93
500kr.2.15434kr.1,077.17
1.000kr.2.01973kr.2,019.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.85352kr.5,560.56
6.000kr.1.77216kr.10,632.96
9.000kr.1.73139kr.15,582.51
15.000kr.1.68622kr.25,293.30
21.000kr.1.65980kr.34,855.80
30.000kr.1.63438kr.49,031.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750