0805Y0630104MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.69922
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.32339
Datasheet

Upgrade


KEMET
In Stock: 28.510
Unit Price: kr.3.04000
Datasheet

Upgrade


TDK
In Stock: 315.870
Unit Price: kr.1.84000
Datasheet

Upgrade


TDK
In Stock: 560
Unit Price: kr.1.78000
Datasheet
0.1 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630104MET

DigiKey Part Number
0805Y0630104MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630104MET
Description
CAP CER 0.1UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630104MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630104JETKnowles Syfer00805Y0630104JET-NDkr.5.69922Upgrade
0805Y0630104KETKnowles Syfer00805Y0630104KET-NDkr.4.32339Upgrade
C0805X104K1RACAUTOKEMET28.510399-11601-1-NDkr.3.04000Upgrade
CGA4J2X7R2A104K125AETDK315.870445-15961-1-NDkr.1.84000Upgrade
CGA4J2X7R2A104M125AETDK560445-15962-1-NDkr.1.78000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.18679kr.12,560.37
Manufacturers Standard Package
Unit Price without VAT:kr.4.18679
Unit Price with VAT:kr.5.23349