0805J2000472JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.09282
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.39708
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.41431
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.91210
Datasheet

Direct


YAGEO
In Stock: 3.300
Unit Price: kr.1.02000
Datasheet

Upgrade


KEMET
In Stock: 2.778
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82459
Datasheet

Similar


KEMET
In Stock: 15.427
Unit Price: kr.3.01000
Datasheet

Similar


TDK Corporation
In Stock: 222
Unit Price: kr.1.79000
Datasheet

Similar


TDK Corporation
In Stock: 12.150
Unit Price: kr.2.05000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.2.82000
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000472JXT

DigiKey Part Number
0805J2000472JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000472JXT
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000472JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38652kr.4,159.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.38652
Unit Price with VAT:kr.1.73315