0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472JAGACTU

DigiKey Part Number
399-C0805C472JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C472JAGACTUCT-ND - Cut Tape (CT)
399-C0805C472JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472JAGACTU
Description
CAP CER 4700PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.83700kr.18.37
50kr.1.37220kr.68.61
100kr.1.22880kr.122.88
500kr.0.98764kr.493.82
1.000kr.0.91322kr.913.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65035kr.2,601.40
8.000kr.0.61869kr.4,949.52
12.000kr.0.61615kr.7,393.80
20.000kr.0.59520kr.11,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250