0805J2500472JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.28735
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62009
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Similar


KEMET
In Stock: 14.817
Unit Price: kr.3.17000
Datasheet

Similar


TDK
In Stock: 30.837
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.09000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Similar


TDK
In Stock: 1.381
Unit Price: kr.3.04000
Datasheet
4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500472JXT

DigiKey Part Number
0805J2500472JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500472JXT
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500472JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000472JXTKnowles Syfer00805J5000472JXT-NDkr.1.51384Upgrade
0805J6300472JXTKnowles Syfer00805J6300472JXT-NDkr.1.51384Upgrade
0805J2500472JDTKnowles Syfer00805J2500472JDT-NDkr.2.28735Parametric Equivalent
0805Y2500472JDTKnowles Syfer00805Y2500472JDT-NDkr.2.62009Parametric Equivalent
C0805C472JARACTUKEMET0399-C0805C472JARACTUTR-NDkr.0.81686Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51384kr.4,541.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.51384
Unit Price with VAT:kr.1.89230