Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

0805J1000561GCT | |
|---|---|
DigiKey Part Number | 0805J1000561GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000561GCT |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000561GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000561FCT | Knowles Syfer | 0 | 0805J1000561FCT-ND | kr.2.86953 | Upgrade |
| 0805J2000561FCT | Knowles Syfer | 0 | 0805J2000561FCT-ND | kr.2.86953 | Upgrade |
| 0805J2000561GCT | Knowles Syfer | 0 | 0805J2000561GCT-ND | kr.1.54808 | Upgrade |
| 0805J2500561FCT | Knowles Syfer | 0 | 0805J2500561FCT-ND | kr.2.86953 | Upgrade |
| 0805J2500561GCT | Knowles Syfer | 0 | 0805J2500561GCT-ND | kr.1.54808 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54808 | kr.4,644.24 |
| Unit Price without VAT: | kr.1.54808 |
|---|---|
| Unit Price with VAT: | kr.1.93510 |





