
CC0805GRNPO0BN561 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO0BN561TR-ND - Tape & Reel (TR) 13-CC0805GRNPO0BN561CT-ND - Cut Tape (CT) 13-CC0805GRNPO0BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO0BN561 |
Description | CAP CER 560PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO0BN561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50460 | kr.25.23 |
| 100 | kr.0.44190 | kr.44.19 |
| 500 | kr.0.33640 | kr.168.20 |
| 1.000 | kr.0.30381 | kr.303.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24295 | kr.971.80 |
| 8.000 | kr.0.22574 | kr.1,805.92 |
| 12.000 | kr.0.21713 | kr.2,605.56 |
| 20.000 | kr.0.20758 | kr.4,151.60 |
| 28.000 | kr.0.20201 | kr.5,656.28 |
| 40.000 | kr.0.19664 | kr.7,865.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

