560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A561FT

DigiKey Part Number
478-KGM21BCG2A561FTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A561FTCT-ND - Cut Tape (CT)
478-KGM21BCG2A561FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A561FT
Description
CAP CER 560PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A561FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A561F4T2AKYOCERA AVX3.016478-KAM21BCG2A561FTCT-NDkr.3.30000Parametric Equivalent
C0805C561F1GACTUKEMET14.536399-17452-1-NDkr.8.18000Direct
In-Stock: 7.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.49200kr.24.92
50kr.1.88680kr.94.34
100kr.1.70170kr.170.17
500kr.1.38796kr.693.98
1.000kr.1.29108kr.1,291.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14580kr.4,583.20
8.000kr.1.09180kr.8,734.40
12.000kr.1.06477kr.12,777.24
20.000kr.1.03479kr.20,695.80
28.000kr.1.01727kr.28,483.56
40.000kr.1.00041kr.40,016.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750