
KGM21BCG2A561GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A561GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A561GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A561GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A561GT |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A561GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO0BN561 | YAGEO | 4.690 | 13-CC0805GRNPO0BN561CT-ND | kr.1.27000 | Direct |
| C0805C561F1GACTU | KEMET | 14.536 | 399-17452-1-ND | kr.8.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.54060 | kr.77.03 |
| 100 | kr.1.38280 | kr.138.28 |
| 500 | kr.1.11672 | kr.558.36 |
| 1.000 | kr.1.03450 | kr.1,034.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91114 | kr.3,644.56 |
| 8.000 | kr.0.86532 | kr.6,922.56 |
| 12.000 | kr.0.84236 | kr.10,108.32 |
| 20.000 | kr.0.81693 | kr.16,338.60 |
| 28.000 | kr.0.80205 | kr.22,457.40 |
| 40.000 | kr.0.78774 | kr.31,509.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

