Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

0805J1000102JAT | |
|---|---|
DigiKey Part Number | 0805J1000102JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000102JAT |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000102JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000102FAT | Knowles Syfer | 0 | 0805J1000102FAT-ND | kr.12.06033 | Upgrade |
| 0805J1000102GAT | Knowles Syfer | 0 | 0805J1000102GAT-ND | kr.6.38201 | Upgrade |
| 0805Y1000102JAT | Knowles Syfer | 0 | 0805Y1000102JAT-ND | kr.5.02908 | Parametric Equivalent |
| 08051A102J4T2A | KYOCERA AVX | 14.473 | 478-KAM21BCG2A102JTCT-ND | kr.5.45000 | Direct |
| CGA4C2C0G2A102J060AA | TDK | 146.749 | 445-5749-1-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.98807 | kr.11,964.21 |
| Unit Price without VAT: | kr.3.98807 |
|---|---|
| Unit Price with VAT: | kr.4.98509 |






