

CGA4C4C0G2W102J060AA | |
|---|---|
DigiKey Part Number | 445-15536-2-ND - Tape & Reel (TR) 445-15536-1-ND - Cut Tape (CT) 445-15536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W102J060AA |
Description | CAP CER 1000PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79000 | kr.39.50 |
| 100 | kr.0.69800 | kr.69.80 |
| 500 | kr.0.54398 | kr.271.99 |
| 1.000 | kr.0.49655 | kr.496.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41321 | kr.1,652.84 |
| 8.000 | kr.0.38755 | kr.3,100.40 |
| 12.000 | kr.0.37470 | kr.4,496.40 |
| 20.000 | kr.0.36046 | kr.7,209.20 |
| 28.000 | kr.0.35213 | kr.9,859.64 |
| 40.000 | kr.0.34413 | kr.13,765.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

