
C0805C102JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15950-2-ND - Tape & Reel (TR) 399-15950-1-ND - Cut Tape (CT) 399-15950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JAGACAUTO |
Description | CAP CER 1000PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.91500 | kr.19.15 |
| 50 | kr.1.42780 | kr.71.39 |
| 100 | kr.1.27940 | kr.127.94 |
| 500 | kr.1.02848 | kr.514.24 |
| 1.000 | kr.0.95100 | kr.951.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83488 | kr.3,339.52 |
| 8.000 | kr.0.79173 | kr.6,333.84 |
| 12.000 | kr.0.77011 | kr.9,241.32 |
| 20.000 | kr.0.74616 | kr.14,923.20 |
| 28.000 | kr.0.73215 | kr.20,500.20 |
| 40.000 | kr.0.71868 | kr.28,747.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

