
08051A102J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A102JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A102JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A102J4T2A |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A102J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.44900 | kr.34.49 |
| 50 | kr.2.65780 | kr.132.89 |
| 100 | kr.2.41360 | kr.241.36 |
| 500 | kr.2.00218 | kr.1,001.09 |
| 1.000 | kr.1.87499 | kr.1,874.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.68421 | kr.6,736.84 |
| 8.000 | kr.1.61327 | kr.12,906.16 |
| 12.000 | kr.1.57774 | kr.18,932.88 |
| 20.000 | kr.1.53835 | kr.30,767.00 |
| 28.000 | kr.1.51532 | kr.42,428.96 |
| 40.000 | kr.1.49316 | kr.59,726.40 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

