Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0250681FCT | |
|---|---|
DigiKey Part Number | 0805J0250681FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250681FCT |
Description | CAP CER 680PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250681FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500681FCT | Knowles Syfer | 0 | 0805J0500681FCT-ND | kr.2.86511 | Upgrade |
| 0805J0630681FCT | Knowles Syfer | 0 | 0805J0630681FCT-ND | kr.2.86511 | Upgrade |
| 0805J1000681FCT | Knowles Syfer | 0 | 0805J1000681FCT-ND | kr.2.86511 | Upgrade |
| KGM21BCG1E681FT | KYOCERA AVX | 742 | 478-KGM21BCG1E681FTCT-ND | kr.3.61000 | Direct |
| C0805C681F1GACTU | KEMET | 0 | 399-C0805C681F1GACTUTR-ND | kr.2.85858 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.73252 | kr.8,197.56 |
| Unit Price without VAT: | kr.2.73252 |
|---|---|
| Unit Price with VAT: | kr.3.41565 |





