33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330F1GACTU

DigiKey Part Number
399-C0603C330F1GACTUTR-ND - Tape & Reel (TR)
399-C0603C330F1GACTUCT-ND - Cut Tape (CT)
399-C0603C330F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330F1GACTU
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN330YAGEO5.244311-3881-1-NDkr.1.08000Direct
KGM15ACG2A330FTKYOCERA AVX48.164478-KGM15ACG2A330FTCT-NDkr.2.47000Direct
In-Stock: 3.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.25400kr.42.54
50kr.3.31320kr.165.66
100kr.3.02290kr.302.29
500kr.2.53270kr.1,266.35
1.000kr.2.38118kr.2,381.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.15378kr.8,615.12
8.000kr.2.06923kr.16,553.84
12.000kr.2.02687kr.24,322.44
20.000kr.1.97991kr.39,598.20
28.000kr.1.95245kr.54,668.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500