
C0603C181F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C181F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C181F1GACTUCT-ND - Cut Tape (CT) 399-C0603C181F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181F1GACTU |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.58400 | kr.45.84 |
| 50 | kr.3.58460 | kr.179.23 |
| 100 | kr.3.27650 | kr.327.65 |
| 500 | kr.2.75536 | kr.1,377.68 |
| 1.000 | kr.2.59420 | kr.2,594.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.35230 | kr.9,409.20 |
| 8.000 | kr.2.26237 | kr.18,098.96 |
| 12.000 | kr.2.21731 | kr.26,607.72 |
| 20.000 | kr.2.16737 | kr.43,347.40 |
| 28.000 | kr.2.13815 | kr.59,868.20 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

