0603Y0250473JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.19893
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52441
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.19893
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52441
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52441
Datasheet
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250473JDT

DigiKey Part Number
0603Y0250473JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250473JDT
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250473JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500473JDTKnowles Syfer00603Y0500473JDT-NDkr.3.19893Upgrade
0603Y0500473JXTKnowles Syfer00603Y0500473JXT-NDkr.1.52441Upgrade
0603Y0630473JDTKnowles Syfer00603Y0630473JDT-NDkr.3.19893Upgrade
0603Y0630473JXTKnowles Syfer00603Y0630473JXT-NDkr.1.52441Upgrade
0603Y0250473JXTKnowles Syfer00603Y0250473JXT-NDkr.1.52441Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.19893kr.12,795.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.19893
Unit Price with VAT:kr.3.99866