
LD053C225KAB2A | |
|---|---|
DigiKey Part Number | 478-10728-2-ND - Tape & Reel (TR) 478-10728-1-ND - Cut Tape (CT) 478-10728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD053C225KAB2A |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD053C225KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.55000 | kr.55.55 |
| 10 | kr.39.57800 | kr.395.78 |
| 50 | kr.36.29960 | kr.1,814.98 |
| 100 | kr.34.59900 | kr.3,459.90 |
| 500 | kr.34.27200 | kr.17,136.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.30.69674 | kr.61,393.48 |
| Unit Price without VAT: | kr.55.55000 |
|---|---|
| Unit Price with VAT: | kr.69.43750 |

