AA3528SESK/J4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 5.774
Unit Price: kr.2.95000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.606
Unit Price: kr.3.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.052
Unit Price: kr.2.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.11811
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.495
Unit Price: kr.2.99000
Datasheet

Parametric Equivalent


Stanley Electric Co
In Stock: 0
Unit Price: kr.2.90000
Datasheet

Parametric Equivalent


Stanley Electric Co
In Stock: 1.379
Unit Price: kr.2.77000
Datasheet
Orange 605nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SESK/J4

DigiKey Part Number
754-1772-2-ND - Tape & Reel (TR)
754-1772-1-ND - Cut Tape (CT)
754-1772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SESK/J4
Description
LED ORANGE CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528SESK/J4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.44900kr.34.49
100kr.2.51820kr.251.82
500kr.2.10336kr.1,051.68
1.000kr.1.96737kr.1,967.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85188kr.3,703.76
4.000kr.1.75388kr.7,015.52
6.000kr.1.70364kr.10,221.84
10.000kr.1.64693kr.16,469.30
14.000kr.1.61320kr.22,584.80
20.000kr.1.58030kr.31,606.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750