
SML-Z14YTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14YTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14YTT86ACT-ND - Cut Tape (CT) 846-SML-Z14YTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14YTT86A |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-PLCC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SML-Z14YTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.05400 | kr.30.54 |
| 100 | kr.2.21380 | kr.221.38 |
| 500 | kr.1.83820 | kr.919.10 |
| 1.000 | kr.1.71495 | kr.1,714.95 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61020 | kr.3,220.40 |
| 4.000 | kr.1.52131 | kr.6,085.24 |
| 6.000 | kr.1.47571 | kr.8,854.26 |
| 10.000 | kr.1.42423 | kr.14,242.30 |
| 14.000 | kr.1.39361 | kr.19,510.54 |
| 20.000 | kr.1.36374 | kr.27,274.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

