
SML-Z14Y4TT86 | |
|---|---|
DigiKey Part Number | 846-1047-2-ND - Tape & Reel (TR) 846-1047-1-ND - Cut Tape (CT) 846-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14Y4TT86 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14Y4TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65846 | kr.3,316.92 |
| 4.000 | kr.1.56828 | kr.6,273.12 |
| 6.000 | kr.1.52202 | kr.9,132.12 |
| 10.000 | kr.1.46980 | kr.14,698.00 |
| 14.000 | kr.1.43874 | kr.20,142.36 |
| 20.000 | kr.1.40845 | kr.28,169.00 |
| Unit Price without VAT: | kr.1.65846 |
|---|---|
| Unit Price with VAT: | kr.2.07308 |

