
SML-Z14DTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14DTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14DTT86ACT-ND - Cut Tape (CT) 846-SML-Z14DTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14DTT86A |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14DTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.93200 | kr.29.32 |
| 100 | kr.2.12830 | kr.212.83 |
| 500 | kr.1.76748 | kr.883.74 |
| 1.000 | kr.1.64897 | kr.1,648.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54825 | kr.3,096.50 |
| 4.000 | kr.1.46279 | kr.5,851.16 |
| 6.000 | kr.1.41895 | kr.8,513.70 |
| 10.000 | kr.1.36946 | kr.13,694.60 |
| 14.000 | kr.1.34000 | kr.18,760.00 |
| 20.000 | kr.1.31129 | kr.26,225.80 |
| 50.000 | kr.1.24792 | kr.62,396.00 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |





