Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

AA3528SESK/J4 | |
|---|---|
DigiKey Part Number | 754-1772-2-ND - Tape & Reel (TR) 754-1772-1-ND - Cut Tape (CT) 754-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SESK/J4 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SESK/J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.44900 | kr.34.49 |
| 100 | kr.2.51820 | kr.251.82 |
| 500 | kr.2.10336 | kr.1,051.68 |
| 1.000 | kr.1.96737 | kr.1,967.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85188 | kr.3,703.76 |
| 4.000 | kr.1.75388 | kr.7,015.52 |
| 6.000 | kr.1.70364 | kr.10,221.84 |
| 10.000 | kr.1.64693 | kr.16,469.30 |
| 14.000 | kr.1.61320 | kr.22,584.80 |
| 20.000 | kr.1.58030 | kr.31,606.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |





