



4834 | |
|---|---|
DigiKey Part Number | 36-4834-ND |
Manufacturer | |
Manufacturer Product Number | 4834 |
Description | HEX STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.71700 | kr.37.17 |
| 25 | kr.3.32560 | kr.83.14 |
| 100 | kr.2.82340 | kr.282.34 |
| 500 | kr.2.34850 | kr.1,174.25 |
| 1.000 | kr.2.17456 | kr.2,174.56 |
| 2.500 | kr.1.96907 | kr.4,922.68 |
| 5.000 | kr.1.86470 | kr.9,323.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |







