
4832 | |
|---|---|
DigiKey Part Number | 36-4832-ND |
Manufacturer | |
Manufacturer Product Number | 4832 |
Description | HEX STANDOFF #8-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.22280 | kr.80.57 |
| 100 | kr.2.73470 | kr.273.47 |
| 500 | kr.2.27404 | kr.1,137.02 |
| 1.000 | kr.2.10550 | kr.2,105.50 |
| 2.500 | kr.1.90637 | kr.4,765.93 |
| 5.000 | kr.1.80040 | kr.9,002.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |




