Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural
4830
4830

4830

DigiKey Part Number
36-4830-ND
Manufacturer
Manufacturer Product Number
4830
Description
HEX STANDOFF #8-32 NYLON 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.244
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.47200kr.34.72
25kr.3.10680kr.77.67
100kr.2.63630kr.263.63
500kr.2.19224kr.1,096.12
1.000kr.2.02957kr.2,029.57
2.500kr.1.83744kr.4,593.60
5.000kr.1.70771kr.8,538.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750