



4828 | |
|---|---|
DigiKey Part Number | 36-4828-ND |
Manufacturer | |
Manufacturer Product Number | 4828 |
Description | HEX STANDOFF #8-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.29200 | kr.32.92 |
| 25 | kr.2.94760 | kr.73.69 |
| 100 | kr.2.50130 | kr.250.13 |
| 500 | kr.2.07920 | kr.1,039.60 |
| 1.000 | kr.1.92469 | kr.1,924.69 |
| 2.500 | kr.1.74225 | kr.4,355.62 |
| 5.000 | kr.1.61904 | kr.8,095.20 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |




