



4838 | |
|---|---|
DigiKey Part Number | 36-4838-ND |
Manufacturer | |
Manufacturer Product Number | 4838 |
Description | HEX STANDOFF #8-32 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.875" (47.63mm) 1 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.89700 | kr.38.97 |
| 25 | kr.3.49040 | kr.87.26 |
| 100 | kr.2.96230 | kr.296.23 |
| 500 | kr.2.46424 | kr.1,232.12 |
| 1.000 | kr.2.28194 | kr.2,281.94 |
| 2.500 | kr.2.06665 | kr.5,166.62 |
| 5.000 | kr.1.92901 | kr.9,645.05 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |



