Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-16048-2-ND - Tape & Reel (TR) 399-16048-1-ND - Cut Tape (CT) 399-16048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D157M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.7.79300 | kr.77.93 |
| 50 | kr.6.26160 | kr.313.08 |
| 100 | kr.5.78760 | kr.578.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.98672 | kr.2,493.36 |
| 1.000 | kr.4.73891 | kr.4,738.91 |
| 1.500 | kr.4.61477 | kr.6,922.15 |
| 2.500 | kr.4.47713 | kr.11,192.82 |
| 3.500 | kr.4.39671 | kr.15,388.48 |
| 5.000 | kr.4.31930 | kr.21,596.50 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |




