Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D157M006ATE0257280 | |
|---|---|
DigiKey Part Number | T598D157M006ATE0257280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D157M006ATE0257280 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D157M006AHE025 | KEMET | 0 | 399-T598D157M006AHE025TR-ND | kr.13.54706 | Parametric Equivalent |
| T598D157M006AHS025 | KEMET | 0 | 399-T598D157M006AHS025TR-ND | kr.18.66408 | Parametric Equivalent |
| T598D157M006ATE025 | KEMET | 0 | 399-16048-1-ND | kr.11.48000 | Parametric Equivalent |
| T598D157M010AHE025 | KEMET | 0 | 399-T598D157M010AHE025TR-ND | kr.13.96194 | Parametric Equivalent |
| T598D157M010AHS025 | KEMET | 0 | 399-T598D157M010AHS025TR-ND | kr.18.50886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.07550 | kr.10,188.75 |
| Unit Price without VAT: | kr.4.07550 |
|---|---|
| Unit Price with VAT: | kr.5.09438 |




