T598V157M010AHE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.03645
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.454
Unit Price: kr.19.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.68960
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598V157M010AHE025

DigiKey Part Number
399-T598V157M010AHE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598V157M010AHE025
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598V157M010AHE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598V157M010AHS025KEMET0399-T598V157M010AHS025TR-NDkr.22.03645Parametric Equivalent
T598V157M010ATE025KEMET4.454399-T598V157M010ATE025CT-NDkr.19.34000Parametric Equivalent
T598V157M010ATE0257280KEMET0399-T598V157M010ATE0257280TR-NDkr.8.68960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.67212kr.17,672.12
Manufacturers Standard Package
Unit Price without VAT:kr.17.67212
Unit Price with VAT:kr.22.09015