Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598V157M010ATE0257280 | |
|---|---|
DigiKey Part Number | 399-T598V157M010ATE0257280TR-ND |
Manufacturer | |
Manufacturer Product Number | T598V157M010ATE0257280 |
Description | 150.UF 10.0V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598V157M010AHE025 | KEMET | 0 | 399-T598V157M010AHE025TR-ND | kr.17.67212 | Parametric Equivalent |
| T598V157M010AHS025 | KEMET | 0 | 399-T598V157M010AHS025TR-ND | kr.22.03645 | Parametric Equivalent |
| T598V157M010ATE025 | KEMET | 4.454 | 399-T598V157M010ATE025CT-ND | kr.19.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.68960 | kr.26,068.80 |
| Unit Price without VAT: | kr.8.68960 |
|---|---|
| Unit Price with VAT: | kr.10.86200 |


