Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D227M010ATE0257280 | |
|---|---|
DigiKey Part Number | 399-T520D227M010ATE0257280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D227M010ATE0257280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M010ATE0257280 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M010AHE025 | KEMET | 0 | 399-T520D227M010AHE025TR-ND | kr.8.03126 | Parametric Equivalent |
| T520D227M010AHE0257706 | KEMET | 0 | 399-T520D227M010AHE0257706-ND | kr.8.86329 | Parametric Equivalent |
| T520D227M010ANE025 | KEMET | 0 | 399-T520D227M010ANE025TR-ND | kr.10.50170 | Parametric Equivalent |
| T520D227M010ATE025 | KEMET | 30.775 | 399-4046-1-ND | kr.14.77000 | Parametric Equivalent |
| T520V227M010AHE025 | KEMET | 0 | 399-T520V227M010AHE025TR-ND | kr.12.09222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.03195 | kr.15,079.88 |
| Unit Price without VAT: | kr.6.03195 |
|---|---|
| Unit Price with VAT: | kr.7.53994 |













