T520_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M010ATE025

DigiKey Part Number
399-T520V227M010ATE025TR-ND - Tape & Reel (TR)
399-T520V227M010ATE025CT-ND - Cut Tape (CT)
399-T520V227M010ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V227M010ATE025
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M010ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.21000kr.14.21
10kr.9.65100kr.96.51
50kr.7.85280kr.392.64
100kr.7.29730kr.729.73
500kr.6.35712kr.3,178.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.06611kr.6,066.11
2.000kr.5.82647kr.11,652.94
3.000kr.5.70639kr.17,119.17
5.000kr.5.57329kr.27,866.45
7.000kr.5.49545kr.38,468.15
10.000kr.5.42060kr.54,206.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.21000
Unit Price with VAT:kr.17.76250