T520V227M010AHE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9.822
Unit Price: kr.16.17000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.14.20000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.860
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 700
Unit Price: kr.12.24000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M010AHE025

DigiKey Part Number
399-T520V227M010AHE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M010AHE025
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M010AHE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M010ATE025KEMET9.822399-T520V227M010ATE025CT-NDkr.16.17000Parametric Equivalent
T55V227M010C0025Vishay Polytech03581-T55V227M010C0025CT-NDkr.14.20000Parametric Equivalent
TCJY227M010R0025KYOCERA AVX3.860478-9504-1-NDkr.11.73000Parametric Equivalent
TCJY227M010R0025EKYOCERA AVX700478-13351-1-NDkr.12.24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.09222kr.12,092.22
Manufacturers Standard Package
Unit Price without VAT:kr.12.09222
Unit Price with VAT:kr.15.11528