
T495X227K010ATE050 | |
|---|---|
DigiKey Part Number | 399-4782-2-ND - Tape & Reel (TR) 399-4782-1-ND - Cut Tape (CT) 399-4782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K010ATE050 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K010ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K010AT | KEMET | 3.924 | 399-8379-1-ND | kr.10.78000 | Similar |
| T491X227K010AH | KEMET | 8 | 399-T491X227K010AHCT-ND | kr.24.22000 | Similar |
| T491X227K010AT | KEMET | 1.608 | 399-3818-1-ND | kr.15.41000 | Similar |
| T494D227K010AT | KEMET | 1.954 | 399-8474-1-ND | kr.17.24000 | Similar |
| T494X227K010AT | KEMET | 1.756 | 399-8486-1-ND | kr.38.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.16.81400 | kr.168.14 |
| 50 | kr.14.02540 | kr.701.27 |
| 100 | kr.13.16370 | kr.1,316.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.70566 | kr.5,852.83 |
| 1.000 | kr.11.25413 | kr.11,254.13 |
| 1.500 | kr.11.02788 | kr.16,541.82 |
| 2.500 | kr.10.77706 | kr.26,942.65 |
| 3.500 | kr.10.63042 | kr.37,206.47 |
| 5.000 | kr.10.48933 | kr.52,446.65 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

