
| T494X227K010AT | |
|---|---|
| DigiKey Part Number | 399-8486-2-ND - Tape & Reel (TR) 399-8486-1-ND - Cut Tape (CT) 399-8486-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T494X227K010AT | 
| Description | CAP TANT 220UF 10% 10V 2917 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T494X227K010AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 150mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | X | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.37.12000 | kr.37.12 | 
| 10 | kr.27.13600 | kr.271.36 | 
| 50 | kr.23.15640 | kr.1,157.82 | 
| 100 | kr.21.92510 | kr.2,192.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.16.98880 | kr.8,494.40 | 
| Unit Price without VAT: | kr.37.12000 | 
|---|---|
| Unit Price with VAT: | kr.46.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark