595D227X96R3D2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.45908
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.23.85044
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.30.15912
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.29028
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.81908
Datasheet

Similar


Vishay Sprague
In Stock: 1.304
Unit Price: kr.7.61000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.27013
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.27804
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.18877
Datasheet

Similar


Vishay Sprague
In Stock: 7.836
Unit Price: kr.7.86000
Datasheet

Similar


Vishay Sprague
In Stock: 496
Unit Price: kr.10.78000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.64490
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.45774
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.89398
Datasheet
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D227X96R3D2T

DigiKey Part Number
595D227X96R3D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D227X96R3D2T
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D227X96R3D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
140mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D227X9010D2TVishay Sprague0595D227X9010D2T-NDkr.15.45908Upgrade
T95D227K010CSSSVishay Sprague0T95D227K010CSSS-NDkr.23.85044Upgrade
T95D227K010HSASVishay Sprague0T95D227K010HSAS-NDkr.30.15912Upgrade
T95D227K010HZASVishay Sprague0T95D227K010HZAS-NDkr.25.29028Upgrade
T95D227K010HZSSVishay Sprague0T95D227K010HZSS-NDkr.19.81908Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.27838kr.7,639.19
Manufacturers Standard Package
Unit Price without VAT:kr.15.27838
Unit Price with VAT:kr.19.09798