
T495D227K010ATE045 | |
|---|---|
DigiKey Part Number | 399-4803-2-ND - Tape & Reel (TR) 399-4803-1-ND - Cut Tape (CT) 399-4803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K010ATE045 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K010ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K010AT | KEMET | 718 | 399-8379-1-ND | kr.10.90000 | Similar |
| T491X227K010AH | KEMET | 8 | 399-T491X227K010AHCT-ND | kr.24.49000 | Similar |
| T491X227K010AT | KEMET | 1.608 | 399-3818-1-ND | kr.15.58000 | Similar |
| T494D227K010AT | KEMET | 1.954 | 399-8474-1-ND | kr.17.44000 | Similar |
| T494X227K010AT | KEMET | 756 | 399-8486-1-ND | kr.44.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.22000 | kr.21.22 |
| 10 | kr.14.82000 | kr.148.20 |
| 50 | kr.12.28660 | kr.614.33 |
| 100 | kr.11.50270 | kr.1,150.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.17664 | kr.5,088.32 |
| 1.000 | kr.9.76589 | kr.9,765.89 |
| 1.500 | kr.9.56013 | kr.14,340.19 |
| 2.500 | kr.9.33204 | kr.23,330.10 |
| 3.500 | kr.9.19873 | kr.32,195.55 |
| 5.000 | kr.9.07036 | kr.45,351.80 |
| Unit Price without VAT: | kr.21.22000 |
|---|---|
| Unit Price with VAT: | kr.26.52500 |

