Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

T495D107K016ZTE150 | |
|---|---|
DigiKey Part Number | 495-1548-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107K016ZTE150 |
Description | CAP TANT 100UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ZTE150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D107K016AT | KEMET | 2.314 | 399-8469-1-ND | kr.18.51000 | Direct |
| T495D107K016ATE150 | KEMET | 1.631 | 399-11083-1-ND | kr.12.05000 | Direct |
| T491D107K016AH | KEMET | 1.467 | 399-8366-1-ND | kr.13.50000 | Similar |
| T491D107K016AT | KEMET | 48.410 | 399-3770-1-ND | kr.11.16000 | Similar |
| T491V107K016AT | KEMET | 923 | 399-3809-1-ND | kr.19.46000 | Similar |






