T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X107K016AT

DigiKey Part Number
399-3811-2-ND - Tape & Reel (TR)
399-3811-1-ND - Cut Tape (CT)
399-3811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X107K016AT
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X107K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.9.10700kr.91.07
50kr.7.38940kr.369.47
100kr.6.85820kr.685.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.96006kr.2,980.03
1.000kr.5.68211kr.5,682.11
1.500kr.5.54283kr.8,314.25
2.500kr.5.38849kr.13,471.23
3.500kr.5.29825kr.18,543.88
5.000kr.5.21139kr.26,056.95
6.000kr.5.17025kr.31,021.50
12.000kr.5.03166kr.60,379.92
12.500kr.5.02433kr.62,804.12
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000