Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| T495C336M016ATE275 | |
|---|---|
| DigiKey Part Number | 399-18090-2-ND - Tape & Reel (TR) 399-18090-1-ND - Cut Tape (CT) 399-18090-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T495C336M016ATE275 | 
| Description | CAP TANT 33UF 20% 16V 2312 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 275mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T495C336M016ATE275 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 275mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 | 
| 10 | kr.7.32800 | kr.73.28 | 
| 50 | kr.5.87900 | kr.293.95 | 
| 100 | kr.5.43230 | kr.543.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.67700 | kr.2,338.50 | 
| 1.000 | kr.4.44326 | kr.4,443.26 | 
| 1.500 | kr.4.32615 | kr.6,489.23 | 
| 2.500 | kr.4.19635 | kr.10,490.88 | 
| 3.500 | kr.4.12045 | kr.14,421.57 | 
| 5.000 | kr.4.04744 | kr.20,237.20 | 
| 6.000 | kr.4.01285 | kr.24,077.10 | 
| 12.000 | kr.3.89633 | kr.46,755.96 | 
| 12.500 | kr.3.89014 | kr.48,626.75 | 
| Unit Price without VAT: | kr.11.01000 | 
|---|---|
| Unit Price with VAT: | kr.13.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark