33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC336M016R0300

DigiKey Part Number
478-5754-2-ND - Tape & Reel (TR)
478-5754-1-ND - Cut Tape (CT)
478-5754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC336M016R0300
Description
CAP TANT 33UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.60300kr.46.03
50kr.3.60240kr.180.12
100kr.3.29360kr.329.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.77160kr.1,385.80
1.000kr.2.61011kr.2,610.11
1.500kr.2.52928kr.3,793.92
2.500kr.2.43966kr.6,099.15
3.500kr.2.38728kr.8,355.48
5.000kr.2.33689kr.11,684.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000