Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491C336M016AT7280 | |
|---|---|
DigiKey Part Number | T491C336M016AT7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C336M016AT7280 |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336M016AT | KEMET | 1.012 | 399-8353-1-ND | kr.6.09000 | Direct |
| T491C336K016AT | KEMET | 1.999 | 399-3750-1-ND | kr.6.09000 | Upgrade |
| T494C336M016AT | KEMET | 780 | 399-8461-1-ND | kr.10.27000 | Similar |
| T495C336M016ATE275 | KEMET | 0 | 399-18090-1-ND | kr.11.29000 | Similar |
| 293D336X0016C2TE3 | Vishay Sprague | 1.131 | 718-293D336X0016C2TE3CT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61640 | kr.4,849.20 |
| Unit Price without VAT: | kr.1.61640 |
|---|---|
| Unit Price with VAT: | kr.2.02050 |








