33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X0016C2TE3

DigiKey Part Number
718-293D336X0016C2TE3TR-ND - Tape & Reel (TR)
718-293D336X0016C2TE3CT-ND - Cut Tape (CT)
718-293D336X0016C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X0016C2TE3
Description
CAP TANT 33UF 20% 16V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X0016C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C336M016ATKEMET1.012399-8353-1-NDkr.6.09000Direct
T494C336M016ATKEMET780399-8461-1-NDkr.10.27000Similar
TPSC336M016R0300KYOCERA AVX1.557478-5754-1-NDkr.7.16000Similar
In-Stock: 1.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.91600kr.29.16
50kr.2.22780kr.111.39
100kr.2.01680kr.201.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.65956kr.829.78
1.000kr.1.54912kr.1,549.12
1.500kr.1.49383kr.2,240.74
2.500kr.1.43261kr.3,581.52
3.500kr.1.39683kr.4,888.90
5.000kr.1.36239kr.6,811.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250