Similar
Direct
Direct
Similar
Similar

T494D686K020AT | |
|---|---|
DigiKey Part Number | 399-18802-2-ND - Tape & Reel (TR) 399-18802-1-ND - Cut Tape (CT) 399-18802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D686K020AT |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D686K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D686M020ATE150 | KEMET | 0 | 399-10302-1-ND | kr.10.52000 | Similar |
| TAJY686K020RNJV | KYOCERA AVX | 0 | 478-TAJY686K020RNJVTR-ND | kr.3.88607 | Direct |
| TPSY686K020R0200 | KYOCERA AVX | 0 | 478-TPSY686K020R0200TR-ND | kr.11.99654 | Direct |
| 593D686X9020D2TE3 | Vishay Sprague | 955 | 718-593D686X9020D2TE3CT-ND | kr.10.84000 | Similar |
| TR3D686K020C0115 | Vishay Sprague | 33 | 718-1860-1-ND | kr.18.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.95000 | kr.35.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.89394 | kr.8,446.97 |
| Unit Price without VAT: | kr.35.95000 |
|---|---|
| Unit Price with VAT: | kr.44.93750 |





