T495D686M020ATE150 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 419
Unit Price: kr.7.42000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.11.78000
Datasheet

Direct


Vishay Sprague
In Stock: 8.224
Unit Price: kr.9.79000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.66961
Datasheet

Direct


KYOCERA AVX
In Stock: 589
Unit Price: kr.12.03000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.56032
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.57759
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686M020ATE150

DigiKey Part Number
399-10302-2-ND - Tape & Reel (TR)
399-10302-1-ND - Cut Tape (CT)
399-10302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D686M020ATE150
Description
CAP TANT 68UF 20% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D686M020ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.6.79000kr.67.90
50kr.5.42840kr.271.42
100kr.5.00800kr.500.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.29708kr.2,148.54
1.000kr.4.07706kr.4,077.06
1.500kr.3.96689kr.5,950.34
2.500kr.3.84476kr.9,611.90
3.500kr.3.77335kr.13,206.73
5.000kr.3.70467kr.18,523.35
6.000kr.3.67213kr.22,032.78
12.000kr.3.56247kr.42,749.64
12.500kr.3.55665kr.44,458.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000