68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 115mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 115mOhm
TR3D(2917)

TR3D686K020C0115

DigiKey Part Number
718-1860-2-ND - Tape & Reel (TR)
718-1860-1-ND - Cut Tape (CT)
718-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D686K020C0115
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 115mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D686K020C0115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
115mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D686X9020D2TE3Vishay Sprague66718-1823-1-NDkr.10.02000Similar
293D686X9020E2TE3Vishay Sprague542718-1827-1-NDkr.12.55000Similar
593D686X9020D2TE3Vishay Sprague955718-593D686X9020D2TE3CT-NDkr.10.84000Similar
593D686X9020E2TE3Vishay Sprague1.385718-1040-1-NDkr.10.08000Similar
TR3D686K020C0150Vishay Sprague490718-1366-1-NDkr.13.88000Similar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.13.18700kr.131.87
50kr.10.87940kr.543.97
100kr.10.16680kr.1,016.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.96134kr.4,480.67
1.000kr.8.58804kr.8,588.04
1.500kr.8.40101kr.12,601.51
2.500kr.8.19379kr.20,484.47
3.500kr.8.07258kr.28,254.03
5.000kr.7.95595kr.39,779.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000